Stmicroelectronics P-NUCLEO-IKA02A1 technical specifications.
| Type | Expansion Board |
| Supported Device | STLM20/TGS5141 |
| Supported Device Technology | Gas/Temperature and Humidity |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics P-NUCLEO-IKA02A1 to view detailed technical specifications.
No datasheet is available for this part.