
This silicon controlled rectifier is packaged in a TO-92 case and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. It is also RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics P0115DA5AL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics P0115DA5AL3 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0115DA5AL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.