The P6KE10ARL is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 10V and a maximum power dissipation of 5W. It has a maximum operating temperature of 175°C and is packaged in a DO-204AC axial package. The diode is designed to protect against voltage spikes and surges, with a maximum clamping voltage of 18.6V and a non-repetitive peak reverse power dissipation of 600W.
Sign in to ask questions about the Stmicroelectronics P6KE10ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics P6KE10ARL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 18.6 |
| Breakdown Voltage-Nom | 10 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics P6KE10ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.