
Unidirectional transient voltage surge suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 13V reverse standoff voltage, 14.3V minimum breakdown voltage, and 27.2V clamping voltage. This component offers a 1.9nF capacitance and operates within a temperature range of -65°C to 175°C. Packaged in a DO-15 through-hole case, it is RoHS compliant and lead-free.
Stmicroelectronics P6KE15A technical specifications.
| Capacitance | 1.9nF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
