
Unidirectional/Bidirectional TVS Diode for surge suppression. Features a 15V DC rated voltage and 12.8V reverse standoff voltage. Offers a 27.2V clamping voltage with a maximum breakdown voltage of 15.8V. Handles a peak pulse power of 600W and a peak pulse current of 147A. Packaged in a DO-15 through-hole mount, operating from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics P6KE15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics P6KE15CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 27.2V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Max Repetitive Reverse Voltage (Vrrm) | 13V |
| Max Surge Current | 147A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
