
600W Transient Voltage Suppressor (TVS) diode in a DO-15 package. Features bidirectional operation with a peak pulse power of 600W and peak pulse current of 123A. Offers a clamping voltage of 32.5V, with a breakdown voltage range of 17.1V to 18.9V. Designed for through-hole mounting, this RoHS compliant component operates from -65°C to 175°C and has a capacitance of 1.6nF.
Stmicroelectronics P6KE18CA technical specifications.
| Capacitance | 1.6nF |
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 32.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 18V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
