
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 18V DC rated voltage, 15V reverse standoff voltage, and 17.1V minimum breakdown voltage. Clamping voltage is 32.5V with a maximum leakage current of 500µA. This ZENER diode has a capacitance of 1.6nF and is housed in a DO-15 package for through-hole mounting. Operating temperature range is -65°C to 175°C.
Stmicroelectronics P6KE18CARL technical specifications.
| Capacitance | 1.6nF |
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 32.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE18CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
