Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 10.3A peak pulse current. Features a 220V operating voltage, 209V minimum breakdown voltage, and 388V clamping voltage. This through-hole component has a capacitance of 330pF and operates across a wide temperature range from -65°C to 175°C. Housed in a DO-204AC package, it is RoHS compliant and lead-free.
Stmicroelectronics P6KE220CA technical specifications.
| Capacitance | 330pF |
| Package/Case | DO-204AC |
| Clamping Voltage | 388V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6.75mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
