
Bidirectional TVS Diode for surge suppression, featuring 600W peak pulse power and 250V DC rated voltage. This through-hole component offers a 442V clamping voltage and 237V reverse breakdown voltage, with a 500uA leakage current. Designed for power line protection, it operates across a wide temperature range from -65°C to 175°C and is packaged in a DO-15 case.
Stmicroelectronics P6KE250CA technical specifications.
| Capacitance | 310pF |
| Package/Case | DO-15 |
| Clamping Voltage | 442V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 213V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 213V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 250V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
