
Unidirectional TVS Diode, 30V DC Rated Voltage, 26V Reverse Standoff Voltage, and 28.5V Reverse Breakdown Voltage. Features a 53.5V Clamping Voltage, 600W Peak Pulse Power, and 75A Peak Pulse Current. This component offers 600W Power Dissipation and operates within a temperature range of -65°C to 175°C. Packaged in a DO-15 case with axial termination for through-hole mounting.
Stmicroelectronics P6KE30A technical specifications.
| Capacitance | 1.075nF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.5V |
| Clamping Voltage-Max | 53.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
