
Unidirectional TVS diode for surge suppression, featuring a 600W peak pulse power rating and 68A peak pulse current capability. This component offers a 33V DC rated voltage with a 28.2V reverse standoff voltage and 59V clamping voltage. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C and boasts a low reverse leakage current of 1µA. The diode type is ZENER, with a maximum breakdown voltage of 34.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 68A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 33V |
| Width | 3.53mm |
| RoHS | Compliant |
