
Unidirectional TVS diode for surge suppression, featuring a 36V DC rated voltage and 31V reverse standoff voltage. This component offers a peak pulse power of 600W with a peak pulse current capability of 62A. It operates within a temperature range of -65°C to 175°C and has a low leakage current of 500uA. The diode is housed in a DO-15 package with through-hole mounting and a capacitance of 950pF.
Stmicroelectronics P6KE36A technical specifications.
| Capacitance | 950pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 64.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 31V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 36V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
