
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a 39V DC rated voltage, 33V reverse standoff voltage, and a clamping voltage of 69.7V. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 500µA. Designed for through-hole mounting and supplied in tape and reel packaging.
Stmicroelectronics P6KE39A technical specifications.
| Capacitance | 900pF |
| Package/Case | DO-15 |
| Clamping Voltage | 69.7V |
| Clamping Voltage-Max | 69.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 39V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE39A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
