
Unidirectional TVS diode for surge suppression, featuring a 58V reverse standoff voltage and 600W peak pulse power. This DO-15 package component offers a 121V clamping voltage, 64.6V reverse breakdown voltage, and 33A peak pulse current capability. Operating across a wide temperature range of -65°C to 175°C, it includes a low leakage current of 500uA and 625pF capacitance. Designed for through-hole mounting with axial termination, this RoHS compliant component provides robust power line protection.
Stmicroelectronics P6KE68A technical specifications.
| Capacitance | 625pF |
| Package/Case | DO-15 |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 92V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE68A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
