
Unidirectional TVS Diode, 600W Peak Pulse Power, 5.8V Reverse Standoff Voltage, and 6.45V Minimum Breakdown Voltage. Features a 13.4V Clamping Voltage, 4nF Capacitance, and 1mA Maximum Reverse Leakage Current. Designed for through-hole mounting in a DO-15 package, operating from -65°C to 175°C. This RoHS compliant component offers 298A Peak Pulse Current capability.
Stmicroelectronics P6KE6V8A technical specifications.
| Capacitance | 4nF |
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 10mA |
| Length | 6.75mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 6.8V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE6V8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
