
Positive voltage regulator IC, designed for battery charger applications. Features a fixed 13.7V output voltage with 1.5A maximum output current and 1% accuracy. Operates with a 16V to 40V input voltage range and a low dropout voltage of 2.1V. Housed in a TO-220 package for through-hole mounting, this RoHS compliant component offers a 58dB PSRR and operates from 0°C to 150°C.
Stmicroelectronics PB137ACV technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 2.1V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 13.7V |
| Mount | Through Hole |
| Nominal Output Voltage | 13.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 13.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PB137 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PB137ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
