
The PD20015-E is a high-frequency N-channel LDMOS transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 79W and a maximum output power of 23W. The transistor is packaged in a RoHS compliant plastic package and is suitable for surface mount applications. It is rated for a maximum voltage of 40V and a continuous drain current of 7A.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 2GHz |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 23W |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 15W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 13.6V |
| Voltage Rating | 40V |
| RoHS | Compliant |
