Stmicroelectronics PD54003L-E technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 500MHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 3W |
| Max Power Dissipation | 19.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 7.5V |
| Voltage Rating | 25V |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD54003L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.