
N-channel LDMOS RF power transistor designed for high-frequency applications up to 500MHz. Features a continuous drain current of 5A, drain-to-source breakdown voltage of 25V, and a maximum output power of 8W. Operates with a gate-to-source voltage of 20V and offers a gain of 11.5dB. This surface-mount component boasts a maximum power dissipation of 73W and a wide operating temperature range from -65°C to 165°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics PD54008-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PD54008-E technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 500MHz |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.5mm |
| Input Capacitance | 91pF |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 8W |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 8W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 7.5V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD54008-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
