
The PD54008L is a high-frequency N-channel RF transistor with a maximum operating temperature of -65°C to 150°C. It has a maximum power dissipation of 26.7W and a drain to source breakdown voltage of 25V. The transistor is designed for surface mount applications and is available in a CHIP CARRIER package type. It is not RoHS compliant.
Stmicroelectronics PD54008L technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 1GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 26.7W |
| Mount | Surface Mount |
| Output Power | 8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 26.7W |
| RoHS Compliant | No |
| Series | PD54008L |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD54008L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
