
N-channel RF MOSFET transistor designed for high-frequency applications. Features a 25V drain-to-source breakdown voltage and a continuous drain current of 5A. Offers a power gain of 15dB at 500MHz, with a maximum operating frequency of 1GHz and a maximum output power of 8W. This surface-mount component is LDMOS technology, rated for 26.7W power dissipation and operates across a temperature range of -65°C to 150°C. Packaged on tape and reel, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PD54008L-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 500MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 8W |
| Max Power Dissipation | 26.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 26.7W |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 7.5V |
| Voltage Rating | 25V |
| DC Rated Voltage | 3.1V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD54008L-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
