UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PD54008S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 1GHz |
| Gain | 11.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Output Power | 8W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | No |
| Series | PD54008 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD54008S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.