
N-Channel RF MOSFET transistor featuring 40V drain-source breakdown voltage and 2.5A continuous drain current. Operates at frequencies up to 1GHz with a power gain of 17dB and 3W maximum output power. Designed for surface mount applications with a 3-pin PowerSO-10RF package, offering 31.7W maximum power dissipation and a maximum operating temperature of 165°C. This RoHS compliant component is supplied in a rail/tube package.
Stmicroelectronics PD55003-E technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 500MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 3W |
| Max Power Dissipation | 31.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 3W |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.7W |
| Power Gain | 17dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55003-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
