
This N-channel RF transistor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 40V and a continuous drain current of 2.5A. The transistor is packaged in a surface mount CHIP CARRIER, S-PQCC-N5 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics PD55003L technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Output Power | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 14W |
| RoHS Compliant | No |
| Series | PD55003L |
| RoHS | Not Compliant |
