The PD55008L is a 40V 5A N-CHANNEL RF transistor with a frequency of 1GHz and a maximum power dissipation of 19.5W. It is packaged in a 5 X 5 MM, LEADLESS, PLASTIC, SMD, POWERFLAT-5 package and is suitable for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 19.5W |
| Mount | Surface Mount |
| Output Power | 8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 19.5W |
| RoHS Compliant | No |
| Series | PD55008L |
| RoHS | Not Compliant |