The PD55008S is a high-frequency N-CHANNEL RF transistor with a breakdown voltage of 40V and a continuous drain current of 4A. It operates at frequencies up to 1GHz and has a maximum operating temperature of 150°C. The transistor is packaged in a 2-pin SO-10RF package and is suitable for surface mount applications. It has a maximum power dissipation of 52.8W and an output power of 8W.
Stmicroelectronics PD55008S technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 52.8W |
| Mount | Surface Mount |
| Output Power | 8W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| RoHS Compliant | No |
| Series | PD55008 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD55008S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.