The PD55008STR is a high-frequency N-channel MOSFET from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 4A and a drain to source breakdown voltage of 40V. The device is designed for surface mount applications and has a maximum power dissipation of 52.8W.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 52.8W |
| Mount | Surface Mount |
| Output Power | 8W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| Series | PD55008 |
| RoHS | Compliant |