
The PD55008STR-E is a high-frequency N-CHANNEL RF transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 52.8W and a maximum output power of 8W. The transistor is RoHS compliant and packaged in a ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN package, suitable for surface mount applications.
Stmicroelectronics PD55008STR-E technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 500MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 8W |
| Max Power Dissipation | 52.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 8W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55008STR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
