
The PD55015 is a high-frequency N-CHANNEL RF transistor with a breakdown voltage of 40V and a continuous drain current of 5A. It operates at frequencies up to 1GHz and can handle a maximum power dissipation of 73W. The transistor is packaged in a small outline R-PDSO-G2 package and is suitable for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PD55015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | No |
| Series | PD55015 |
| Technology | LDMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD55015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
