
RF Power Transistor, N-CHANNEL LDMOS, delivering 15W output power at 12.5V and 500MHz. Features a 40V drain-to-source breakdown voltage and 14dB power gain. Operates up to 1GHz with a maximum operating temperature of 165°C. Packaged in a surface-mount PowerSO-10RF plastic package (SOIC) with dimensions of 7.5mm x 9.4mm x 3.5mm. RoHS compliant and lead-free.
Stmicroelectronics PD55015-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| DS Breakdown Voltage-Min | 40V |
| Frequency | 500MHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.5mm |
| Input Capacitance | 89pF |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 15W |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 15W |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Power Gain | 14dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55015-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
