The PD55015S is a high-frequency N-CHANNEL LDMOS transistor with a breakdown voltage of 40V and a continuous drain current of 5A. It operates at frequencies up to 1GHz and can handle a maximum power dissipation of 73W. The device is packaged in a small outline R-PDSO-F2 package and is suitable for surface mount applications. The PD55015S has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Stmicroelectronics PD55015S technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | No |
| Series | PD55015 |
| Technology | LDMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD55015S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.