
High-performance LDMOS RF transistor delivering 15W output power at 12.5V and 500MHz. Features a 40V drain-to-source breakdown voltage and 14dB gain. Operates across a wide temperature range from -65°C to 165°C, with a maximum operating frequency of 1GHz. Packaged in a PowerSO-10RF surface-mount plastic package, this N-channel device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PD55015STR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| DS Breakdown Voltage-Min | 40V |
| Frequency | 500MHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 15W |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 15W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55015STR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
