15W LDMOS RF transistor, N-CHANNEL, designed for 12.5V operation at 500MHz. Features 40V drain-to-source breakdown voltage and 5A continuous drain current. Offers 14dB gain and up to 15W output power, with a maximum operating frequency of 1GHz. Packaged in a PowerSO-10RF surface-mount plastic package, this RoHS compliant component operates from -65°C to 165°C.
Stmicroelectronics PD55015TR-E technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| DS Breakdown Voltage-Min | 40V |
| Frequency | 500MHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 15W |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 15W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55015TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.