
The PD55025STR-E is a surface mount N-CHANNEL transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a voltage rating of 40V and a continuous drain current of 7A. The transistor operates at a frequency of up to 500MHz and has a maximum power dissipation of 79W. It is available in a package quantity of 600 units, packaged in tape and reel.
Sign in to ask questions about the Stmicroelectronics PD55025STR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PD55025STR-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 500MHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 25W |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 25W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| RoHS Compliant | No |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD55025STR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
