
25W 12.5V 500MHz LDMOS in powerSO-10RF plastic package
Sign in to ask questions about the Stmicroelectronics PD55025TR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PD55025TR-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Frequency | 500MHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 25W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55025TR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.