N-channel LDMOS RF transistor delivering 35W output power at 500MHz and 12.5V test voltage. Features a 40V drain-to-source breakdown voltage, 7A continuous drain current, and 16.9dB power gain. Operates across a wide temperature range from -65°C to 165°C, with a maximum operating frequency of 1GHz. Packaged in a PowerSO-10RF surface-mount plastic package, this RoHS-compliant component is ideal for demanding RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PD55035-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 500MHz |
| Gain | 16.9dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 35W |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 35W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Power Gain | 16.9dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55035-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
