
UHF Band RF Power MOSFET, N-CHANNEL, 40V Drain to Source Breakdown Voltage, 7A Continuous Drain Current, 35W Output Power. Features 16.9dB Power Gain, 500MHz operating frequency, and a maximum frequency of 1GHz. Operates from -65°C to 165°C, with 95W Power Dissipation. Surface mountable in a POWERSO-10RF package, RoHS compliant.
Stmicroelectronics PD55035S-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 500MHz |
| Gain | 16.9dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 35W |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 35W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Power Gain | 16.9dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55035S-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.