
This 65V N-CHANNEL RF transistor features a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum output power of 45W and a maximum power dissipation of 73W. The transistor is packaged in a ROHS compliant, plastic POWERSO-10RF package with 2 pins and is available in quantities of 50. It is suitable for use in high-power RF applications.
Stmicroelectronics PD57045-E technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 45W |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 45W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57045-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.