
Axial leaded, unidirectional transient voltage suppressor (TVS) diode with a reverse standoff voltage of 136V and a minimum breakdown voltage of 150V. Features a clamping voltage of 219V, peak pulse current capability of 2.7A, and a maximum power dissipation of 1.5W. Operates across a temperature range of -40°C to 150°C with a low leakage current of 1uA. DO-15 package, suitable for through-hole mounting.
Stmicroelectronics PKC-136RL technical specifications.
| Capacitance | 35pF |
| Package/Case | DO-15 |
| Clamping Voltage | 219V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 150V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Max Reverse Current | 3uA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 1.5W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 150V |
| Reverse Recovery Time-Max | 45ns |
| Reverse Standoff Voltage | 136V |
| Series | PKC-136 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PKC-136RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
