
Stmicroelectronics PM6613NTR technical specifications.
| Battery Pack Voltage | 18V |
| Package/Case | QFN |
| Fault Protection | Over Current, Over Voltage, Short Circuit |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Output Voltage | 18V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 1mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6613NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
