
Stmicroelectronics PM6641 technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6641 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
