
The PM6670AS is a surface mount DC/DC controller with an output voltage of 2.6V and a maximum input voltage of 36V. It operates within a temperature range of -40°C to 125°C and consumes an operating supply current of 800uA. The device is packaged in a tape and reel format and is compliant with RoHS regulations. It is designed for use in power management applications.
Sign in to ask questions about the Stmicroelectronics PM6670ASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM6670ASTR technical specifications.
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM6670AS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6670ASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.