
Complete DDR 2/3 memory power supply controller
Sign in to ask questions about the Stmicroelectronics PM6670STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM6670STR technical specifications.
| Height | 0.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 28V |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 2.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6670S |
| Switching Frequency-Max | 450kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6670STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
