
The PM6675AS is a dual 5V DC/DC controller from Stmicroelectronics, packaged in a QFN package with a height of 0.9mm and a length of 4mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has two outputs, with the second output operating at 3.3V. It can handle a maximum input voltage of 36V and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM6675AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6675AS |
| Voltage - Output 2 | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6675AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
