
High efficiency step down controller with embedded 2A LDO regulator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM6675ASTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM6675ASTR technical specifications.
| Package/Case | QFN |
| Current - Output 2 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 450kHz |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6675ASTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
