The PM6675STR is a dual DC/DC controller from Stmicroelectronics with a maximum output current of 2A per channel. It operates from a 5V supply voltage and can handle a maximum input voltage of 28V. The device is RoHS compliant and suitable for surface mount applications. It can switch at a maximum frequency of 400kHz and is rated for operation over a temperature range of -40°C to 85°C.
Stmicroelectronics PM6675STR technical specifications.
| Current - Output 2 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 400kHz |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.