
2 adjustable output power controller for notebook PC chipset power
Stmicroelectronics PM6680 technical specifications.
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 330mA |
| Output Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM6680 |
| Switching Frequency-Max | 33kHz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
