
The PM6680A is a dual output DC/DC controller from Stmicroelectronics, featuring a switching frequency of up to 500kHz. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. With a maximum output current of 100mA per channel, this IC is suitable for a variety of power management applications. The PM6680A is available in a tray packaging format with 490 units per package.
Stmicroelectronics PM6680A technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM6680A |
| Switching Frequency-Max | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6680A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
