
Dual synchronous step down controller with adjustable output voltages plus LDO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM6680ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM6680ATR technical specifications.
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6680ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
