
The PM8800ATR is a Power Over Ethernet (PoE) controller from Stmicroelectronics, packaged in a HTSSOP EP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 12.95W. The device is RoHS compliant and available in tape and reel packaging.
Stmicroelectronics PM8800ATR technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM8800ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
